onsemi NCP383LMUAJAATXG High Side 1 Power Switch IC 10-Pin, UDFN
- RS Stock No.:
- 805-7186
- Mfr. Part No.:
- NCP383LMUAJAATXG
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.068 | $10.68 | - |
| 750 - 1490 | $1.064 | $10.64 | - |
| 1500 + | $1.025 | $10.25 | 4% |
*price indicative
- RS Stock No.:
- 805-7186
- Mfr. Part No.:
- NCP383LMUAJAATXG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 95Ω | |
| Number of Outputs | 2 | |
| Power Rating | 850mW | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | UDFN | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 3.01A | |
| Width | 3mm | |
| Standards/Approvals | CB IEC60950-ED2-AM1, IEC61000-4-2 Level 4, UL Listed, CB IEC60950-ED2 | |
| Height | 500μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Series | NCP383 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 95Ω | ||
Number of Outputs 2 | ||
Power Rating 850mW | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type UDFN | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 3.01A | ||
Width 3mm | ||
Standards/Approvals CB IEC60950-ED2-AM1, IEC61000-4-2 Level 4, UL Listed, CB IEC60950-ED2 | ||
Height 500μm | ||
Length 3mm | ||
Automotive Standard No | ||
Series NCP383 | ||
Power Distribution Switch, ON Semiconductor
Voltage & Current Management, ON Semiconductor
Related links
- onsemi High Side 1 Power Switch IC 10-Pin, UDFN
- Microchip MIC95410YFL-TR High Side 1 UDFN-6/LGA
- Microchip MIC94300YMT-TR High Side 1 UDFN-6
- onsemi High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSUSB42MUX High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSUSB30MUX High Side 1 MSOP
- STMicroelectronics 1 Power Switch IC 10-Pin, SO
- Texas Instruments High Side VSON
