onsemi FSUSB42MUX High Side 1 Power Switch IC 10-Pin, MSOP
- RS Stock No.:
- 739-5144
- Distrelec Article No.:
- 302-30-879
- Mfr. Part No.:
- FSUSB42MUX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $20.00
View bulk pricing optionsSubtotal (1 unit)*
$1.18
(exc. GST)
$1.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
- Plus 18,283 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 999 | $1.18 | - |
| 1000 - 1999 | $1.16 | $20.00 |
| 2000 + | $1.14 | $80.00 |
*price indicative
- RS Stock No.:
- 739-5144
- Distrelec Article No.:
- 302-30-879
- Mfr. Part No.:
- FSUSB42MUX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 6.5Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 5.6V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 6.5Ω | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 5.6V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 700μm | ||
Automotive Standard No | ||
USB Power Switch, Fairchild Semiconductor
USB Power Switch ICs, Fairchild Semiconductor
Related links
- onsemi High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSUSB30MUX High Side 1 MSOP
- Microchip MIC2041-1YMM High Side Switch Power Switch IC 10-Pin, MSOP
- onsemi NCP383LMUAJAATXG High Side 1 Power Switch IC 10-Pin, UDFN
- onsemi High Side 1 Power Switch IC 10-Pin, UDFN
- Infineon High Side 1 PG-TSON-10
- Infineon ITS42K5DLDFXUMA1 High Side 1 PG-TSON-10
- Microchip MIC95410YFL-TR High Side 1 UDFN-6/LGA
