Microchip MIC95410YFL-TR High Side 1, High Side Power Switch IC 10-Pin, UDFN-6/LGA
- RS Stock No.:
- 598-297
- Mfr. Part No.:
- MIC95410YFL-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$14,520.00
(exc. GST)
$15,970.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $2.904 | $14,520.00 |
*price indicative
- RS Stock No.:
- 598-297
- Mfr. Part No.:
- MIC95410YFL-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 6.6mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -1V | |
| Package Type | UDFN-6/LGA | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC95410 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 6.6mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -1V | ||
Package Type UDFN-6/LGA | ||
Pin Count 10 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC95410 | ||
- COO (Country of Origin):
- MY
The Microchip High side load switch is designed for computing and ultra-dense embedded computing boards, where high-current low-voltage rails from sub-1V to 5.5V need to be sectioned. The integrated 6.6 mΩ RDS(ON) N-channel MOSFET ensures low voltage drop and low power dissipation while delivering up to 7A of load current.
Adjustable slew rate for inrush current limiting by external capacitor
Load discharge
TTL compatible control input
Related links
- Microchip MIC94300YMT-TR High Side 1 UDFN-6
- Microchip MIC94081YFT-TR High Side 1 UDFN-6
- Microchip MIC94083YFT-TR High Side 1 UDFN-6
- Microchip MIC94069YML-TR High Side 1 UDFN-6
- Microchip MIC94082YFT-TR High Side 1 UDFN-6
- Microchip MIC94080YFT-TR High Side 1 UDFN-6
- Microchip MIC94085YFT-TR High Side 1 UDFN-6
- Microchip MIC94073YMT-TR High Side 1 UDFN-6
