onsemi FSUSB30MUX High Side 1, High Side Power Switch IC 10-Pin, MSOP
- RS Stock No.:
- 670-9999
- Mfr. Part No.:
- FSUSB30MUX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $1.014 | $5.07 | - |
| 1000 - 1995 | $0.992 | $4.96 | 2% |
| 2000 + | $0.978 | $4.89 | 3% |
*price indicative
- RS Stock No.:
- 670-9999
- Mfr. Part No.:
- FSUSB30MUX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 10Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | USB 2.0 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 4.3V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 1μA | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | FSUSB30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 10Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type USB 2.0 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 10 | ||
Maximum Supply Voltage 4.3V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 1μA | ||
Minimum Operating Temperature -40°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series FSUSB30 | ||
Automotive Standard No | ||
USB Power Switch, Fairchild Semiconductor
USB Power Switch ICs, Fairchild Semiconductor
Related links
- onsemi High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSUSB42MUX High Side 1 Power Switch IC 10-Pin, MSOP
- Microchip MIC2041-1YMM High Side Switch Power Switch IC 10-Pin, MSOP
- onsemi NCP383LMUAJAATXG High Side 1 Power Switch IC 10-Pin, UDFN
- onsemi High Side 1 Power Switch IC 10-Pin, UDFN
- Texas Instruments High Side VSON
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
- STMicroelectronics VN330SPTR-E High Side PowerSO-10
