Microchip MIC94300YMT-TR High Side 1, High Side Power Switch IC 10-Pin, UDFN-6
- RS Stock No.:
- 598-619
- Mfr. Part No.:
- MIC94300YMT-TR
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 598-619
- Mfr. Part No.:
- MIC94300YMT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | UDFN-6 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC94300 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Package Type UDFN-6 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC94300 | ||
The Microchip Integrated load switch incorporates ripple blocker active filter technology. It provides high-frequency ripple attenuation (switching noise rejection) for applications where switching noise cannot be tolerated by sensitive downstream circuits, such as in RF applications. A low-voltage logic enable pin disconnects the pass element and places the device into a low current-shutdown state when disabled.
Rated to 200 mA output current
Current limit and thermal-limit protected
Logic-controlled enable pin
Related links
- Microchip MIC95410YFL-TR High Side 1 UDFN-6/LGA
- Microchip MIC94083YFT-TR High Side 1 UDFN-6
- Microchip MIC94082YFT-TR High Side 1 UDFN-6
- Microchip MIC94080YFT-TR High Side 1 UDFN-6
- Microchip MIC94081YFT-TR High Side 1 UDFN-6
- Microchip MIC94069YML-TR High Side 1 UDFN-6
- Microchip MIC94085YFT-TR High Side 1 UDFN-6
- Microchip MIC94063YMT-TR High Side 1 UDFN-6 (1.2 x 1.6 mm)
