Turck Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 842-3619
- Mfr. Part No.:
- C3-A30/120VAC
- Brand:
- Turck
Subtotal (1 unit)*
$89.00
(exc. GST)
$97.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.00 |
*price indicative
- RS Stock No.:
- 842-3619
- Mfr. Part No.:
- C3-A30/120VAC
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | C3-A30 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 220V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Coil Resistance | 1.7kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 35mm | |
| Standards/Approvals | CE, CSA | |
| Coil Power | 2.2W | |
| Height | 58.5mm | |
| Length | 35mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Coil Voltage 120V ac | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series C3-A30 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 220V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Coil Resistance 1.7kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 35mm | ||
Standards/Approvals CE, CSA | ||
Coil Power 2.2W | ||
Height 58.5mm | ||
Length 35mm | ||
Contact Material Silver Alloy | ||
RoHS Status: Exempt
Turck C3-A30 Series Power Relay, 2.2W Coil Power, 120V AC Coil Voltage - C3-A30/120VAC
This power relay by Turck is a versatile and reliable solution for various industrial applications. With a coil voltage of 120V AC and a contact configuration of 3PDT, this power relay is designed to provide efficient and safe operation in a wide range of settings. The high-quality silver alloy contact material ensures durability and performance even in challenging environments.
Features & Benefits
• General purpose power relay suitable for a variety of applications
• 3PDT contact configuration for enhanced reliability and performance
• High temperature tolerance with operating temperatures ranging from -40°C to +70°C
• Easy plug-in mounting type for quick and convenient installation
• 10A switching current capacity for efficient operation
Applications
• Ideal for use in various industries
• Suitable for control and switching applications in industrial settings
Can it withstand high temperatures?
Yes, it is designed to operate between -40°C to +70°C, making it suitable for a wide range of environments.
Will it provide reliable performance in industrial applications?
Yes, the 3PDT contact configuration and high-quality contact material ensure durability and efficiency.
Is it easy to install?
Yes, the plug-in mounting type makes installation quick and hassle-free.
What are the primary applications of this power relay?
This power relay is commonly used in automation, electronics, and control systems.
Can it handle high switching currents?
With a 10A switching current capacity, this power relay is capable of efficiently managing varying loads.
- RS Stock No. 8841515
- Mfr. Part No. RXM3AB2F7
Each
$18.24
- RS Stock No. 8278194
- Mfr. Part No. MKS3PIN-5 120VAC
Each
$42.02
- RS Stock No. 8841480
- Mfr. Part No. RXM3AB1F7
Each
$13.56
- RS Stock No. 2205139
- Mfr. Part No. RUMC21F7
Each (In a Pack of 10)
$22.30
Related links
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Releco Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 6A Switching Current, 3PDT
- Omron Power Relay 10A Switching Current, 3PDT












