Omron Power Relay, 24V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

$30.42

(exc. GST)

$33.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.42

*price indicative

RS Stock No.:
827-8175
Mfr. Part No.:
MKS3P-5 24VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

3PDT

Series

MKS

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

250V dc

Switching Power

2.7VA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

48.4Ω

Maximum Operating Temperature

60°C

Coil Power

2.7W

Width

53.3mm

Standards/Approvals

UL, CSA

Length

34.5mm

Height

34.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

Omron Series MKS Power Relay, 24V AC Coil Voltage, 3PDT Contact Configuration - MKS3P-5 AC24


This power relay delivers high performance in automation and electrical applications. Designed with a compact footprint, it measures 34.5mm in both length and height and 53.3mm in depth. The relay operates at a coil voltage of 24V AC and offers an electrical switching current of 10A, making it suitable for general-purpose tasks in various sectors.

Features & Benefits


• 3PDT contact configuration for versatile switching options

• Plug-in type terminal makes installation simple

• Silver alloy contact material enhances durability

• High operating temperature range from -40°C to +60°C ensures reliability

Applications


• Used in automated sequence control systems

• Suitable for controlling lighting and HVAC systems

• Ideal for relaying signals in industrial machinery

• Used in motor control and electrical distribution networks

What are the maximum switching capabilities of this relay?


It supports a maximum switching voltage of 250V for both AC and DC, with a maximum switching power of 2.5kVA for AC and 300W for DC applications, enabling effective control in multiple setups.

How does the relay ensure safety during operation?


The isolation feature of 2.5kV AC between the coil and contacts provides robust protection against electrical disturbances, ensuring safe functionality.

What is the expected mechanical operation lifespan of this relay?


The relay boasts an impressive mechanical lifespan of up to 5 million operations, catering to demanding applications and reducing maintenance frequency.

Can it be integrated into existing automation systems easily?


The plug-in design allows for straightforward installation within existing electrical systems, facilitating quick upgrades or replacements in automation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy