Turck Power Relay, 24V Coil, 6A Switching Current, 3PDT
- RS Stock No.:
- 842-3694
- Mfr. Part No.:
- C3-T31X/024VDC
- Brand:
- Turck
Subtotal (1 unit)*
$146.75
(exc. GST)
$161.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.75 |
*price indicative
- RS Stock No.:
- 842-3694
- Mfr. Part No.:
- C3-T31X/024VDC
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | C3-T31 | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 1.2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 30V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 443Ω | |
| Standards/Approvals | RoHS, CE | |
| Coil Power | 1.3W | |
| Height | 58.5mm | |
| Length | 35mm | |
| Width | 35mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series C3-T31 | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 30V dc | ||
Switching Power 1.2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 30V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 443Ω | ||
Standards/Approvals RoHS, CE | ||
Coil Power 1.3W | ||
Height 58.5mm | ||
Length 35mm | ||
Width 35mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- ES
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Related links
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 6A Switching Current, DPDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 6A Switching Current, 4PDT
- Turck Power Relay 10A Switching Current, 3PDT
