Turck Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 842-3622
- Mfr. Part No.:
- C3-A30FX/024VDC
- Brand:
- Turck
Subtotal (1 unit)*
$135.94
(exc. GST)
$149.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.94 |
*price indicative
- RS Stock No.:
- 842-3622
- Mfr. Part No.:
- C3-A30FX/024VDC
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | C3-A3x | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 220V ac | |
| Switching DC Voltage | 220V dc | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 480Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 35mm | |
| Standards/Approvals | CE, CSA | |
| Width | 35mm | |
| Coil Power | 1.3W | |
| Height | 58.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series C3-A3x | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 220V ac | ||
Switching DC Voltage 220V dc | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 480Ω | ||
Maximum Operating Temperature 70°C | ||
Length 35mm | ||
Standards/Approvals CE, CSA | ||
Width 35mm | ||
Coil Power 1.3W | ||
Height 58.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- ES
Turck Power Relay, 81g Weight, Silver Alloy Contact Material - C3-A30 Series - C3-A30FX/024VDC
Take charge of the energy flow in your electrical circuits with this power relay from Turck. It switches your appliances on and off by opening and closing its contacts through electromagnetic induction. This provides a durable way to control your devices, as there are no moving parts for reduced risk of mechanical wear. The component also builds a coil-to-contact isolation barrier of 2.5kV to prevent damage from sudden power spikes, keeping electrical hazards at bay. Integrated free-wheeling diodes clean out ripple from the control signals, ensuring noiseless transmission.
Features & Benefits
• Mechanical lifespan of between 10 and 20 million operations assures you of long-lasting performance
• IP40 rating shows that it's finger-safe and protected against objects larger than 1mm in size
• Plug-in termination with relay sockets makes for quick and easy installation
• Silver alloy contacts are highly conductive and resistant to corrosion for a reliable connection
Applications
• Industrial automation
• HVAC systems
• Medical equipment
What's the temperature tolerance of this power relay?
This unit works optimally in a wide temperature range between -40°C and +70°C, making it fit for use in demanding conditions.
Related links
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 6A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, SPDT
