Turck Power Relay, 48V Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

$126.27

(exc. GST)

$138.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.27

*price indicative

RS Stock No.:
842-3631
Mfr. Part No.:
C3-A30FX/048VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Power Relay

Coil Voltage

48V

Contact Configuration

3PDT

Series

C3-A30

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2.5kVA

Switching AC Voltage

220V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Coil Resistance

1.8kΩ

Maximum Operating Temperature

70°C

Width

35mm

Coil Power

1.3W

Length

35mm

Height

58.5mm

Standards/Approvals

CSA, CE

Contact Material

Silver Alloy

COO (Country of Origin):
ES

10A Plug-In Relays (8 or 11 Pin)


Dual function, colour coded test button push to test or lift to latch

Mechanical flag indicator and coil LED as standard

Operating Temperature Range -20 to +60°C

Contact material silver-nickel (AgNi)

H71, W35, D35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy