Carlo Gavazzi Power Relay, 48V dc Coil, 10A Switching Current, 3PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-5976
Mfr. Part No.:
RCP1100348VDC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

3PDT

Series

RCP

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Coil Resistance

1.8kΩ

Maximum Operating Temperature

55°C

Length

35mm

Height

55.4mm

Coil Power

1.4W

Width

35.5mm

Standards/Approvals

UL, TUV, CSA, IMQ, RINA

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 11 number of pins.

Matched sockets available

IP40

Conform to CE low voltage directive

  • RS Stock No. 2725977
  • Mfr. Part No. RCP1100360VDC
Each
$30.66
  • RS Stock No. 2725974
  • Mfr. Part No. RCP1100312VDC
Each
$28.83
  • RS Stock No. 2725984
  • Mfr. Part No. RCP800248VDC
Each
$25.45
  • RS Stock No. 2725975
  • Mfr. Part No. RCP1100348VAC
Each
$29.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy