Carlo Gavazzi Power Relay, 48V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

$29.63

(exc. GST)

$32.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.63

*price indicative

RS Stock No.:
272-5975
Mfr. Part No.:
RCP1100348VAC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Power Relay

Coil Voltage

48V ac

Contact Configuration

3PDT

Series

RCP

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Coil Resistance

290Ω

Maximum Operating Temperature

55°C

Width

35.5mm

Standards/Approvals

UL, TUV, RINA, IMQ, CSA

Height

55.4mm

Length

35mm

Coil Power

1.4W

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 11 number of pins.

Matched sockets available

IP40

Conform to CE low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy