Phoenix Contact PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 201-3967
- Mfr. Part No.:
- 2908040
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$20.55
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.55 |
*price indicative
- RS Stock No.:
- 201-3967
- Mfr. Part No.:
- 2908040
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | REL-PR1 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 38.6mm | |
| Height | 36.1mm | |
| Coil Power | 1.68W | |
| Standards/Approvals | IEC 60664, IEC 61810 | |
| Width | 45.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series REL-PR1 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 70°C | ||
Length 38.6mm | ||
Height 36.1mm | ||
Coil Power 1.68W | ||
Standards/Approvals IEC 60664, IEC 61810 | ||
Width 45.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
Phoenix Contact Non-Latching Relay Module, SPNO - REL-PR1-24DC/1/MB - 2908040
Choose this plug-in relay from Phoenix Contact for switching high DC loads in household appliances, industrial machinery and telecommunications equipment. The unit can be mounted onto a PCB (printed circuit board), so it's particularly useful in modular electromechanical systems.
This single relay uses silver-alloy contacts that offer good conductivity and good resistance to corrosion. A blowout magnet ensures that the switching arc is safely directed away during operation.
The unit works efficiently in a temperature range of -40°C to +70°C, making it suitable for use in tough industrial settings. A service life of 20 million cycles means you can be confident of durability and minimal maintenance.
• SPNO (single pole, normally open) contact configuration
• Coil power of 1.68 W
• Coil voltage of 24 V DC
• Switching current of 0.005 A
• Isolation coil to contact of 2.5 kV
• Typical input current of 70 mA
• Typical response time of 20 ms
• Typical release time of 15 ms
• Power dissipation of 1.6 W for nominal condition
• Dimensions of 38.6 (width) x 36.1 (height) x 45.5 mm (depth)
Related links
- Phoenix Contact PCB Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 16A Switching Current, 3 NO
- Phoenix Contact PCB Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Power Relay 16A Switching Current, SPST
- Finder PCB Power Relay 16A Switching Current, SPST
- Fujitsu PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
