Finder PCB Relay, 24V dc Coil, 50A Switching Current, 3 NO
- RS Stock No.:
- 248-2686
- Mfr. Part No.:
- 672390244500
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$901.51
(exc. GST)
$991.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $90.151 | $901.51 |
*price indicative
- RS Stock No.:
- 248-2686
- Mfr. Part No.:
- 672390244500
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | 3 NO | |
| Mount Type | PCB | |
| Series | 67 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 213Ω | |
| Width | 33mm | |
| Standards/Approvals | EAC, ENEC | |
| Length | 51.5mm | |
| Height | 62mm | |
| Coil Power | 2.7W | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration 3 NO | ||
Mount Type PCB | ||
Series 67 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 213Ω | ||
Width 33mm | ||
Standards/Approvals EAC, ENEC | ||
Length 51.5mm | ||
Height 62mm | ||
Coil Power 2.7W | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder's 67 series 50A high power relay for photovoltaic inverters which are used for several industrial and commercial purposes such as power generators, back-up generators, pump control, disabled lifts, inverters, hoists and cranes.
3 NO (3PST-NO)
PCB mount
5.2 mm contact gap
24V dc voltage supply
AgSnO2 cadmium free contact material
Reinforced insulation between coil and contacts
Related links
- Finder PCB Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Relay 50A Switching Current, 2 NO
- Finder PCB Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Mount Power Relay 50A Switching Current, DPST
