Siemens Auxiliary Contact, 4 Contact, 2 NC/2 NO, 3RH2, Snap-On, 10 A, 690V, 3RH2911-2FA22
- RS Stock No.:
- 122-9424
- Distrelec Article No.:
- 301-33-354
- Mfr. Part No.:
- 3RH2911-2FA22
- Brand:
- Siemens
Subtotal (1 unit)*
$83.07
(exc. GST)
$91.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.07 |
*price indicative
- RS Stock No.:
- 122-9424
- Distrelec Article No.:
- 301-33-354
- Mfr. Part No.:
- 3RH2911-2FA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | 3RH2 | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series 3RH2 | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Siemens 3RH2 Series Auxiliary Contact, Snap-On Mounting Style, Cage Clamp Terminal - 3RH2911-2FA22
This auxiliary contact enhances the functionality of auxiliary circuits in industrial applications. It is designed for easy integration with contactors, providing reliable switching through its flexible contact configuration. With a wide operating temperature range, this component ensures dependable performance across various environments.
Features & Benefits
• Comprises 2 normally closed and 2 normally open contacts
• Supports snap-on mounting for straightforward installation
• Durable cage clamp terminal for secure connections
• Contact rating of 10A for robust performance
Applications
• Used with contactors 3RT2 and relays 3RH2 for operational control
• Suitable for automation systems needing additional control points
• Ideal for electrical control panels where space is constrained
What is the maximum voltage rating when in use?
The component supports a maximum contact voltage rating of 690V, accommodating high-voltage applications efficiently.
How does it perform in extreme temperatures?
This auxiliary contact operates in temperatures from -25°C to +60°C, ensuring functionality across various conditions.
What are the typical electrical endurance ratings in operational cycles?
It has a typical electrical endurance of 200,000 cycles at AC-15 with 230V, providing longevity and consistent performance.
Related links
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FB22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1FC22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-2FB22
- Siemens Auxiliary Contact 2 NO/2 NC Snap-in 690V, 3RH2911-1FA22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-1FA22-0MA0
- Siemens Auxiliary Switch Block 2 NC/2 NO Snap-On 690V ac
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 250V ac 3RH2911-1HA22
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V ac, 3RH2911-1GA22
