Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, 3 NO

Subtotal (1 unit)*

$50.46

(exc. GST)

$55.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.46

*price indicative

RS Stock No.:
282-6671
Mfr. Part No.:
622390244300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

3 NO

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Coil Resistance

192Ω

Maximum Operating Temperature

70°C

Width

35.8mm

Standards/Approvals

cURus, EAC

Length

49.1mm

Coil Power

3W

Height

38.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 24V DC Coil Voltage, 3PST-NO Contact Configuration - 622390244300


This power relay is designed for robust control applications, featuring a coil voltage of 24V DC and tailored for PCB mount installations. As a 3PST-NO relay, it delivers a remarkable switching capacity of 16A, suitable for various industrial functions. With reinforced insulation rated to 6kV, this device ensures enhanced safety and performance across a wide temperature range of -40°C to +50°C.

Features & Benefits


• Compact PCB mount design for space-efficient integration

• Exceptional 16A switching capacity for high power management

• AgSnO2 contact material for reduced wear and reliable operation

• Insulation strength of 6kV for superior safety

• Long mechanical life rated for 10 million cycles

• Capable of switching high currents up to 120A for short durations

Applications


• Control and management of industrial furnaces

• Used in road/tunnel lighting systems

• Integrated within control panels for automation systems

• Employed in circuit breakers and industrial motors

• Used with burners and boilers for efficient energy management

How does the insulation rating affect performance in high-voltage applications?


The 6kV insulation rating provides enhanced protection against electrical breakdown, ensuring the relay operates safely in high-voltage environments. This is particularly important when managing industrial applications that could encounter surges or spikes in voltage.

What are the benefits of using AgSnO2 contact material in this relay?


AgSnO2 contact material significantly reduces contact erosion, enhances conductivity, and prolongs the overall lifespan of the relay. This improves reliability in high-current switching scenarios, leading to lower maintenance needs.

Can this relay effectively manage inductive loads?


Yes, this power relay is designed to manage both resistive and inductive loads efficiently, making it suitable for applications involving motors or transformers. It can handle the higher inrush currents typically associated with inductive loads.

How does the temperature range impact this relay's performance?


The operational temperature range of -40°C to +50°C ensures optimal performance in various conditions, enabling use in harsh environments without compromising functionality. This versatility makes it suitable for outdoor and industrial settings.

What is the life expectancy of this relay under regular use?


With a mechanical life rated at 10 million cycles and an electrical life at rated load of 100,000 cycles, this relay supports long-term operational efficiency, making it a durable option for continuous use in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy