Finder PCB Power Relay, 12V dc Coil, 50A Switching Current, 3 NO
- RS Stock No.:
- 800-2830
- Distrelec Article No.:
- 304-01-758
- Mfr. Part No.:
- 67.23.9.012.4300
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$80.36
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $80.36 | - |
| 5 + | $72.34 | 9% |
*price indicative
- RS Stock No.:
- 800-2830
- Distrelec Article No.:
- 304-01-758
- Mfr. Part No.:
- 67.23.9.012.4300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3 NO | |
| Mount Type | PCB | |
| Series | 67 | |
| Terminal Type | Solder | |
| Switching Current | 50A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.3kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 85Ω | |
| Coil Power | 1.7W | |
| Length | 33mm | |
| Height | 57.5mm | |
| Width | 51.5mm | |
| Standards/Approvals | CE, EAC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 3 NO | ||
Mount Type PCB | ||
Series 67 | ||
Terminal Type Solder | ||
Switching Current 50A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.3kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 85Ω | ||
Coil Power 1.7W | ||
Length 33mm | ||
Height 57.5mm | ||
Width 51.5mm | ||
Standards/Approvals CE, EAC | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 67 Series Power Relay, 12V DC Coil Voltage, 50A Switching Current - 67.23.9.012.4300
This power relay from Finder is a robust and efficient 3P-NO relay designed for a range of applications, particularly in photovoltaic inverters. With a coil voltage of 12V DC, it provides exceptional performance and reliability. This PCB mount relay measures 33mm in length, 51.5mm in depth, and 57.5mm in height, making it a compact solution for power management within electrical systems.
Features & Benefits
• Switching current capacity of 50A accommodates heavy loads
• Maximum switching voltage of 690V AC supports high-voltage applications
• Coil resistance of 85 Ω ensures efficient operation
• Designed for up to 30,000 electrical cycles for longevity
• Silver alloy contact material provides excellent conductivity
• Reinforced insulation enhances safety between coil and contacts
Applications
• Utilised in photovoltaic inverters for efficient solar energy management
• Essential in high current such as pump control
• Ideal for back-up generator systems
• Commonly applied in automation systems and equipment
What temperature range can this relay operate in?
The relay operates effectively within a temperature range of -40 °C to +85 °C, accommodating various environments, especially in energy-saving applications.
How does this relay ensure reliability during operation?
It employs silver alloy contact materials that enhance conductivity and minimise resistance, while reinforced insulation between the coil and contacts prevents failures and electric hazards.
What is the significance of the 3P-NO configuration?
The 3P-NO configuration allows this relay to switch three independent circuits simultaneously, making it suitable for complex electrical control systems.
Can this relay be used in high-altitude settings?
Yes, it is designed for use in installations up to 4000m above sea level, thus accommodating diverse geographical requirements.
- RS Stock No. 2482683
- Mfr. Part No. 672390124300S
Each (In a Pack of 10)
$108.765
- RS Stock No. 2482684
- Mfr. Part No. 672390124500
Each (In a Pack of 10)
$98.85
- RS Stock No. 8002833
- Mfr. Part No. 67.23.9.024.4300
Each
$91.23
- RS Stock No. 2482682
- Mfr. Part No. 672290124300
Each (In a Pack of 10)
$93.863
Related links
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Relay 50A Switching Current, 3 NO
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay 50A Switching Current, DPDT
- Finder PCB Mount Power Relay 50A Switching Current, DPST











