Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST

Subtotal (1 unit)*

$71.44

(exc. GST)

$78.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.44

*price indicative

RS Stock No.:
800-2805
Distrelec Article No.:
300-66-422
Mfr. Part No.:
13.61.8.230.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPST

Mount Type

DIN Rail

Series

13

Terminal Type

Screw

Switching Current

16A

Switching Power

4kVA

Minimum Operating Temperature

-10°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Width

60.8mm

Height

88.8mm

Coil Power

1W

Length

17.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

13.61 Series - Multifunction Step/Monostable Relays with Reset Command


Finder 13.61 Series multifunction step/monostable relay with reset command, rail mounted with 1 pole

Multifunction (Step, Timing step, Monostable, Light ON)

Reset feature, for centralised off command

Control input can be continuously applied

Longer mechanical and electrical life, and quieter than electromechanical step relays

Zero-crossing load switching

35 mm rail mount

Cadmium free contact material

Screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy