Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 622-0531
- Mfr. Part No.:
- 5TT4201-0
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$120.03
(exc. GST)
$132.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $120.03 |
- RS Stock No.:
- 622-0531
- Mfr. Part No.:
- 5TT4201-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
5TT4 2 switching relays
Switch position indication
Manual operation
DIN rail mounting
Manual operation
DIN rail mounting
Application
As end relay coupler
For electrical isolation
Safe isolation of electrical circuits
For electrical isolation
Safe isolation of electrical circuits
Approvals
CE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 250V ac |
Length | 18mm |
Coil Power | 3W |
Isolation Coil To Contact | 4kV |
Depth | 70mm |
Maximum Operating Temperature | +40°C |
Series | 5TT4 |
Minimum Operating Temperature | -10°C |
Life | 50000 (Electrical) cycles |
Height | 90mm |
Maximum Switching Power DC | 1.2 kW |
Related links
- Siemens DIN Rail Power Relay, 12V ac Coil, 16A Switching Current, SPST
- Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPST
- Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, 4PST
- Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPDT
- Siemens DIN Rail Latching Power Relay, 230V ac Coil, 16A Switching...
- Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST
- Finder DIN Rail Latching Impulse Relay, 230V ac Coil, 16A...