Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPST

Subtotal (1 unit)*

$86.51

(exc. GST)

$95.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.51

*price indicative

RS Stock No.:
286-4993
Distrelec Article No.:
136-70-164
Mfr. Part No.:
202282304000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

110V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

4kVA

Maximum Operating Temperature

40°C

Coil Resistance

2.7kΩ

Coil Power

6.5VA

Standards/Approvals

EN 60601-1, EN 60669

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 20 Modular Step Relay, 230V AC Coil Voltage, 16A Switching Current - 202282304000


This modular step relay is designed for robust automation solutions. Featuring a compact size of 17.4mm wide, this 230V AC relay operates efficiently within a temperature range of -40°C to +40°C. With a double-pole, double-throw (DPST) contact configuration, it is suitable for various electrical applications while guaranteeing durability and reliability.

Features & Benefits


• Handles 16A switching for efficient operation

• Capable of 30A peak current for high demands

• Offers AC and DC coil options for flexibility

• Mechanical indicators and test button enhance usability

• Equipped with cadmium-free contact materials for eco-friendliness

• Functions with a maximum switching voltage of 400V AC

Applications


• Automation for shutters and roller blinds

• Lighting control in corridors of hotels and offices

• Suitable for bedroom and living room light management

• Ideal for controlling multiple illuminated push buttons

• Enables reliable electrical management in healthcare facilities

What are the operational voltage options for the relay?


This relay operates at various voltage levels, including 230V AC and several DC options ranging from 12V to 110V. It allows for flexible installation in diverse environments.

How does the relay ensure safety during operation?


The relay features a dielectric strength of 4000V between coil and contacts, ensuring safe operation and minimising the risk of electrical interference or faults.

Can this relay be used for connecting multiple push buttons?


Yes, it can accommodate illuminated push buttons, achieving user-friendly operation when paired with the specific additional module for up to 15 buttons.

What should I consider for effective cooling when using this relay?


To maintain optimal performance, a gap of 9mm between adjacent relays is recommended for proper ventilation, especially during prolonged use.

What is the lifespan of this relay under typical use?


The relay is rated for a mechanical life of over 300,000 cycles and an electrical life of 100,000 cycles under rated load conditions, making it a reliable choice for frequent operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy