Finder DIN Rail Power Relay, 12V ac Coil, 16A Switching Current, SPST

Subtotal (1 unit)*

$39.78

(exc. GST)

$43.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.78

*price indicative

RS Stock No.:
225-4640
Mfr. Part No.:
20.21.8.012.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V ac

Contact Configuration

SPST

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Voltage

400V ac

Switching Current

16A

Width

17.4mm

Standards/Approvals

EN 60669, EN 60715, EN 60601-1

Height

84mm

Length

58mm

COO (Country of Origin):
IT

Finder Series 20 Modular Step Relay, 12V AC Coil Voltage, 16A Switching Current - 20.21.8.012.0000


This modular step relay is a highly efficient electrical switching relay designed for applications requiring precise control. Featuring a single pole, single throw (SPST) switch configuration, this 12V AC relay mounts seamlessly onto a standard DIN rail. With dimensions of 17.4 x 84 x 58.4mm, it is compact yet robust, accommodating both high current and low voltage applications.

Features & Benefits


• Ideal for automation in blinds, grilles, and shutters

• Accommodates up to 16A switching current for demanding tasks

• Provides a selection of 7 sequences for versatile operation

• Equipped with AgSnO2 contact material for enhanced durability

• Features a test button with mechanical indicators for easy troubleshooting

• Insulation between coil and contacts rated at 4kV for safety

Applications


• Used for lighting control in hotels, offices, and hospitals

• Suitable for controlling bedroom and living room lighting

• Employed in automated environments requiring precise sequence control

• Compatible with illuminated push buttons for enhanced functionality

What are the operating temperature limits for this relay?


The relay operates effectively in temperatures ranging from -40°C to +40°C, ensuring reliability in various environments.

How many cycles can this relay handle during its lifespan?


The modular step relay supports up to 100,000 electrical cycles at rated load, making it highly suitable for continuous operation.

What is the maximum AC and DC switching voltage for this product?


The relay can switch up to 400V AC and 110V DC, providing flexibility over a broad range of applications.

Can multiple illuminated push buttons be connected to this relay?


Yes, it can accommodate between 1 to 15 illuminated push buttons when used with the appropriate module, enhancing control options.

What is the significance of AgSnO2 contact material in this relay?


AgSnO2 contact material enhances conductivity and durability, ensuring long-lasting performance under various operational conditions.

Each
$109.59
  • RS Stock No. 1919462
  • Mfr. Part No. 2TAZ312000R2011
Each
$75.35
  • RS Stock No. 8002809
  • Mfr. Part No. 13.81.8.230.0000
Each
$125.91
Each
$127.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy