Omron Panel Power Relay, 240V Coil, 25A Switching Current, 4 NO

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$77.11

(exc. GST)

$84.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 November 2026
  • Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$77.11-
25 - 49$75.731%
50 - 99$73.744%
100 - 249$71.756%
250 +$69.889%

*price indicative

Packaging Options:
RS Stock No.:
684-0129
Mfr. Part No.:
G7J-4A-T 24VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

240V

Product Type

Power Relay

Contact Configuration

4 NO

Mount Type

Panel

Series

G7J

Terminal Type

Quick Connect

Switching Current

25A

Switching AC Voltage

250V

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V

Switching Power

5.5kVA

Maximum Operating Temperature

60°C

Coil Resistance

288Ω

Standards/Approvals

UL, CSA

Height

64mm

Length

51.5mm

Coil Power

2W

Width

34.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Omron G7J Series Power Relay, 2W Coil Power, 25A Switching Current - G7J-4A-T 24VDC


This power relay is a Compact electromechanical switching device designed for industrial control and automation tasks, providing dependable high-current switching in panel-mounted installations. It operates within typical industrial temperature ranges and uses quick-connect terminations for straightforward field wiring.

Features and Benefits:


• 24VDC Coil consuming 2W delivers low-power actuation and energy efficiency
• 288Ω Coil resistance ensures predictable Coil drive characteristics
• Four single-pole normally open contacts allow independent circuit switching
• Silver-alloy contacts enable high-current handling with wear resistance
• Rated for 250VAC switching at 25A to support AC power loads
• Capable of 125VDC switching for DC load control in industrial systems

Applications


• Suitable for motor control panels requiring multiple contact throws
• Ideal for switching resistive and inductive AC loads up to 25A
• Used for DC power distribution tasks needing 125VDC switching
• Suitable for retrofit panel upgrades where quick-connect terminations are required

What mounting arrangement is provided for integration into control cabinets?


The unit is intended for panel mounting to simplify installation within control enclosures.

What approvals support its use in regulated installations?


It carries recognised UL and CSA approvals applicable to industrial electrical equipment.

What Terminal style is used to facilitate Rapid wiring?


Terminals are of the quick-connect type to allow fast connection and disconnection during servicing.

How does it perform across environmental conditions?


It is specified to operate between -25°C and 60°C, suitable for typical indoor industrial environments.

Approvals

UL; CSA

  • RS Stock No. 6840129P
  • Mfr. Part No. G7J-4A-T DC24
Each (Supplied in a Tray)
$77.11
  • RS Stock No. 6840090
  • Mfr. Part No. G7J-4A-B 200/240VAC
Each
$99.18
  • RS Stock No. 6840090P
  • Mfr. Part No. G7J-4A-B AC200/240
Each (Supplied in a Tray)
$99.18
  • RS Stock No. 6840116
  • Mfr. Part No. G7J-4A-T 12VDC
Each
$81.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy