Omron PCB Power Relay, 240V ac Coil, 25A Switching Current, 4 NO
- RS Stock No.:
- 684-0110
- Mfr. Part No.:
- G7J-4A-T 200/240VAC
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$103.05
(exc. GST)
$113.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $103.05 |
| 50 - 249 | $101.20 |
| 250 + | $98.65 |
*price indicative
- RS Stock No.:
- 684-0110
- Mfr. Part No.:
- G7J-4A-T 200/240VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4 NO | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | Quick Connect | |
| Switching Current | 25A | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 100mΩ | |
| Standards/Approvals | CSA, UL | |
| Length | 51.5mm | |
| Width | 34.5mm | |
| Coil Power | 2.6W | |
| Height | 64mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 240V ac | ||
Product Type Power Relay | ||
Contact Configuration 4 NO | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type Quick Connect | ||
Switching Current 25A | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 100mΩ | ||
Standards/Approvals CSA, UL | ||
Length 51.5mm | ||
Width 34.5mm | ||
Coil Power 2.6W | ||
Height 64mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 240V AC Coil Voltage, 25A Switching Current - G7J-4A-T AC200/240
This power relay from Omron is designed for high-performance applications across various industries. With a robust 4PST-NO configuration, this panel mount relay operates at a coil voltage of 240V AC and is specifically engineered to handle a maximum switching power of up to 5.5kVA. Measuring 51.5mm in length, 34.5mm in depth, and 64mm in height, it is built to meet stringent standards such as CSA approval and UL listing.
Features & Benefits
• Handles high currents up to 25A for reliable performance
• Quick connect terminal design simplifies installation
• Supports both AC and DC switching to enhance versatility
• Exceptional insulation rated at 4kV AC for safety
• Mechanical lifespan of 1,000,000 cycles ensures durability
Applications
• Suitable for automation and control systems
• Commonly used in industrial power management
• Ideal for electrical installations requiring reliable switching
• Essential for systems needing high-current control
What is the significance of the 4PST-NO configuration?
The 4PST-NO configuration provides four poles for normally open contact arrangements, allowing simultaneous control of multiple circuits, which is essential in complex systems requiring coordinated switching.
How does the coil resistance impact relay performance?
With a coil resistance of 100mΩ, this relay ensures efficient energy consumption and minimal heat generation during operation, contributing to overall system reliability.
What temperature range can this relay operate in without issue?
It operates effectively within a temperature range of -25 °C to +60 °C, making it suitable for varied industrial environments, from colder climates to warmer conditions.
How does the quick connect terminal facilitate installation?
The quick connect terminals enable swift and secure wiring, significantly reducing installation time while maintaining a robust connection, which is particularly advantageous in time-sensitive projects.
Related links
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, 3PDT
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, 4 NO
- Omron Panel Power Relay 25A Switching Current, 3PDT
- Omron Panel Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, 4 NO
