Omron Panel Power Relay, 120V ac Coil, 25A Switching Current, 4PST-NO
- RS Stock No.:
- 684-0113
- Mfr. Part No.:
- G7J-4A-T 100/120VAC
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 684-0113
- Mfr. Part No.:
- G7J-4A-T 100/120VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4PST-NO | |
| Mount Type | Panel | |
| Series | G7J | |
| Terminal Type | Tab Terminal | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 51.5mm | |
| Standards/Approvals | UL, CSA | |
| Height | 64mm | |
| Width | 34.5mm | |
| Coil Power | 2.6VA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PST-NO | ||
Mount Type Panel | ||
Series G7J | ||
Terminal Type Tab Terminal | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Length 51.5mm | ||
Standards/Approvals UL, CSA | ||
Height 64mm | ||
Width 34.5mm | ||
Coil Power 2.6VA | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 120V Coil Voltage, 25A Switching Current - G7J-4A-T 100/120VAC
This power relay is a Compact electromechanical switching device designed for control and automation panels, providing reliable circuit switching in industrial environments. It is intended for applications requiring a moderate Coil input and high-contact switching capability, suitable where a tab-terminal mounting and a W‑bracket fitment are preferred.
Features and Benefits:
• 120V AC Coil rated at 2.6VA for predictable Coil consumption
• Four single-pole contacts enabling simultaneous switching of multiple circuits
• Silver-alloy contact faces to reduce contact wear and improve conductivity
• Switching capability of 25A for handling substantial load currents
• Can switch AC up to 250V and DC up to 125V for versatile load types
• Four single-pole contacts enabling simultaneous switching of multiple circuits
• Silver-alloy contact faces to reduce contact wear and improve conductivity
• Switching capability of 25A for handling substantial load currents
• Can switch AC up to 250V and DC up to 125V for versatile load types
Applications
• Suitable for motor control contact switching in automation panels
• Ideal for interfacing control logic with high-current loads
• Used for switching heater circuits in industrial equipment
• Can be used for load transfer in power distribution modules
• Ideal for interfacing control logic with high-current loads
• Used for switching heater circuits in industrial equipment
• Can be used for load transfer in power distribution modules
What Terminal and mounting methods are used for installation?
Connections are provided via straight tab terminals while the relay body is secured using a W‑bracket mount to suit panel assemblies.
How does the relay perform across temperature ranges?
It operates over an ambient span from −25°C up to a maximum of 60°C, allowing use in typical industrial indoor environments.
What approvals cover its safety and regulatory acceptance?
It carries underwriter and certification approvals recognised in North America, indicated by UL and CSA listings.
What is the electrical contact resistance and how does it affect performance?
Contact resistance is specified at 100 mΩ, minimising voltage drop across closed contacts for efficient current transfer.
Approvals
UL; CSA
Related links
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, 3PDT
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 3PDT
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
