Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO

This image is representative of the product range

Subtotal (1 unit)*

$90.92

(exc. GST)

$100.01

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.92

*price indicative

Packaging Options:
RS Stock No.:
684-0116
Mfr. Part No.:
G7J-4A-T 12VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

4PST-NO

Mount Type

Panel

Series

G7J

Terminal Type

Tab Terminal

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Switching Power

5.5kVA

Coil Resistance

72Ω

Maximum Operating Temperature

60°C

Height

64mm

Coil Power

2W

Length

51.5mm

Standards/Approvals

CSA, UL

Width

34.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Omron G7J Series Power Relay, 2W Coil Power, 12VDC Coil Voltage - G7J-4A-T 12VDC


This power relay is designed to switch high currents in control and automation systems, providing a Compact electromechanical solution for DC Coil operation. It is intended for installations requiring reliable contact switching between low-voltage control circuits and higher-voltage loads, and is mounted using a W-bracket for chassis attachment.

Features and Benefits:


• 12V DC Coil consuming 2W reduces control power draw
• 72Ω Coil resistance ensures predictable energisation characteristics
• Four single-pole switched contacts allow multiple load circuits
• Silver alloy contacts manage high-current switching effectively
• 25A switching current supports heavy-duty load handling
• Tab terminals enable straightforward wiring and replacement

Applications


• Suitable for automotive wiring harnesses requiring 25A switching
• Ideal for industrial control panels with multiple switched circuits
• Used with motor starters where DC Coil control is required
• Can be used for distribution switching up to 250V AC loads
• Suitable for retrofit assemblies needing W-bracket mounting

What temperatures can it operate within for industrial sites?


It functions across an ambient range from -25°C to 60°C, suitable for many indoor and sheltered outdoor locations.

Which voltages can it switch for AC and DC loads?


It can handle AC switching up to 250V and DC switching up to 125V for compatible circuits.

What Terminal style is provided for electrical connections?


The relay uses tab terminals to facilitate quick crimp or solder connections during installation.

Are there third-party safety recognitions relevant to site acceptance?


It carries CSA and UL approvals that may assist with compliance assessments for equipment.

How Compact is the unit for panel integration?


The relay measures 51.5mm in length, 34.5mm in width and 64mm in height for space planning.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy