Omron Panel Mount Power Relay, 240V ac Coil, 25A Switching Current, 4PST-NO
- RS Stock No.:
- 684-0090
- Mfr. Part No.:
- G7J-4A-B AC200/240
- Brand:
- Omron
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.87
(exc. GST)
$84.56
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $76.87 |
50 - 249 | $75.53 |
250 + | $73.59 |
- RS Stock No.:
- 684-0090
- Mfr. Part No.:
- G7J-4A-B AC200/240
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | 4PST-NO |
Mounting Type | Panel Mount |
Switching Current | 25A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Screw |
Length | 51.5mm |
Contact Material | Silver |
Minimum Operating Temperature | -25°C |
Height | 64mm |
Maximum Operating Temperature | +60°C |
Series | G7J |
Depth | 34.5mm |
Maximum Switching Power DC | 750 W |
Maximum Switching Power AC | 5.5 kVA |
Application | General Purpose |
Related links
- Omron Panel Mount Power Relay, 240V ac Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 200 → 240V ac Coil, 25A Switching...
- Omron PCB Mount Power Relay, 240V ac Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 240V ac Coil, 25A Switching Current, 3PDT
- Omron Panel Mount Power Relay, 240V ac Coil, 25A Switching Current, DPDT
- Omron Panel Mount Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 24V dc Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 240V ac Coil, 25A Switching Current, DPST