Omron Panel Power Relay, 240V ac Coil, 25A Switching Current, DPDT
- RS Stock No.:
- 684-0034
- Mfr. Part No.:
- G7J-2A2B-B 200/240VAC
- Brand:
- Omron
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $72.00
View bulk pricing optionsSubtotal (1 unit)*
$119.84
(exc. GST)
$131.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $119.84 | - |
| 50 - 249 | $118.40 | $72.00 |
| 250 + | $115.65 | $1,047.50 |
*price indicative
- RS Stock No.:
- 684-0034
- Mfr. Part No.:
- G7J-2A2B-B 200/240VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | G7J | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching DC Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Switching AC Voltage | 125V | |
| Maximum Operating Temperature | 60°C | |
| Width | 34.5mm | |
| Standards/Approvals | UL, CSA | |
| Coil Power | 2.6W | |
| Length | 51.5mm | |
| Height | 64mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 240V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series G7J | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching DC Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Switching AC Voltage 125V | ||
Maximum Operating Temperature 60°C | ||
Width 34.5mm | ||
Standards/Approvals UL, CSA | ||
Coil Power 2.6W | ||
Length 51.5mm | ||
Height 64mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 2.6W Coil Power, 25A Switching Current - G7J-2A2B-B 200/240VAC
This power relay is a Compact electromechanical switching device designed for panel mounting in industrial control and automation systems. It provides double-pole double-throw switching to manage AC and DC circuits and is intended for installation where robust current handling and screw-terminal connectivity are required. The unit operates within typical industrial temperature ranges and meets recognised safety approvals.
Features and Benefits:
• DPDT contact arrangement enables simultaneous dual-circuit switching
• 25A switching capacity allows handling of high-current loads
• 2.6W Coil consumption minimises control-side power draw
• Silver-alloy contacts reduce contact wear and improve conductivity
• Screw terminals provide secure, serviceable electrical connections
• UL and CSA approvals support adherence to safety standards
• 25A switching capacity allows handling of high-current loads
• 2.6W Coil consumption minimises control-side power draw
• Silver-alloy contacts reduce contact wear and improve conductivity
• Screw terminals provide secure, serviceable electrical connections
• UL and CSA approvals support adherence to safety standards
Applications
• Suitable for motor control and starter circuits in manufacturing plants
• Ideal for switching heater and lighting loads up to 125V
• Used for relay-based logic in automation panels with screw-terminals
• Can be used for remote switching of DC control circuits in machinery
• Ideal for switching heater and lighting loads up to 125V
• Used for relay-based logic in automation panels with screw-terminals
• Can be used for remote switching of DC control circuits in machinery
What Terminal style does it use for wiring connections?
The relay uses screw-type terminals that permit firm conductor clamping and straightforward maintenance or replacement in panel installations.
What environmental temperatures can it operate within?
It is rated for operation between -25°C and 60°C, accommodating a wide range of indoor industrial environments.
How does the Coil voltage relate to control supply requirements?
The Coil is specified for operation at 200/240VAC, and it requires 2.6W of Coil power to actuate reliably from an AC control source.
What materials are used for the contact faces and why does that matter?
Contact faces are MADE from a silver alloy, which offers improved electrical conductivity and resistance to arcing for frequent switching of high currents.
What mounting method is required for panel installation?
It is designed for panel mounting, allowing direct installation into control panels where space efficiency and secure fixing are needed.
Approvals
UL; CSA
Related links
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron Panel Power Relay 25A Switching Current, DPDT
- Omron Panel Power Relay 25A Switching Current, 3PDT
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron Panel Power Relay 25A Switching Current, 2 NO/2 NC
- Omron PCB Power Relay 25A Switching Current, DPDT
