Omron PCB Power Relay, 12V dc Coil, 25A Switching Current, DPST-NO, DPST-NC

Subtotal (1 unit)*

$64.62

(exc. GST)

$71.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.62

*price indicative

RS Stock No.:
215-7267
Mfr. Part No.:
G7J-2A2B-T 12VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPST-NO, DPST-NC

Mount Type

PCB

Series

G7J

Terminal Type

Tab Terminal

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Coil Resistance

72Ω

Maximum Operating Temperature

60°C

Coil Power

2W

Height

20mm

Standards/Approvals

UL, CSA, VDE, KEMA

Length

30mm

Width

14mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron G7J Series Power Relay, 12V Coil Voltage, 25A Switching Current - G7J-2A2B-T 12VDC


This power relay is a Compact electromechanical switching device designed for control and protection tasks in automation and electrical systems. It operates from a 12V DC drive and provides dual-pole switching with both normally open and normally closed contacts to manage AC and DC loads in confined installations.

Features and Benefits:


• 2W Coil consumption for reduced drive energy requirements
• 72Ω Coil resistance enabling predictable Coil current draw
• Silver alloy contacts minimise voltage drop during conduction
• 25A switching current for handling high-current loads
• 240V AC switching capability for mains-level control
• Tab Terminal with W-bracket mount for secure panel fitting

Applications


• Suitable for controlling motors and actuators in factory automation
• Ideal for power switching in control panels and distribution units
• Used with DC circuits requiring up to 30V switching for vehicle systems
• Can be used for load isolation in industrial machinery control racks

What temperature range can it operate within?


It is rated to function between -25°C and 60°C, allowing use across typical industrial ambient conditions.

How does the contact resistance affect circuit performance?


The contact resistance of 100mΩ keeps voltage drop low across the circuit, helping maintain efficiency when switching high currents.

Which approvals support deployment in regulated environments?


It carries UL, CSA, VDE and KEMA recognitions suitable for many regulated electrical applications.

What physical footprint should be allowed for mounting?


The relay measures 20mm in height, 30mm in length and 14mm in width, so allow a Compact footprint for panel layouts.

  • RS Stock No. 6840107P
  • Mfr. Part No. G7J-4A-P DC12
Each (Supplied in a Tray)
$98.66
Each
$172.22
  • RS Stock No. 6840107
  • Mfr. Part No. G7J-4A-P 12VDC
Each
$98.66
  • RS Stock No. 8287097
  • Mfr. Part No. G7L-2A-BUB-JCB-DC12
Each
$46.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy