Omron PCB Power Relay, 120V ac Coil, 25A Switching Current, 4PST-NO
- RS Stock No.:
- 684-0097
- Mfr. Part No.:
- G7J-4A-P 100/120VAC
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 684-0097
- Mfr. Part No.:
- G7J-4A-P 100/120VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PST-NO | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | PCB | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 33.5mm | |
| Standards/Approvals | CSA, UL | |
| Length | 51.5mm | |
| Coil Power | 2.6VA | |
| Height | 51mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 120V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PST-NO | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type PCB | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Width 33.5mm | ||
Standards/Approvals CSA, UL | ||
Length 51.5mm | ||
Coil Power 2.6VA | ||
Height 51mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 120V Coil Voltage, 25A Switching Current - G7J-4A-P 100/120VAC
This power relay is a Compact electromechanical switching device designed for PCB mounting in electrical and automation systems. It operates from an AC Coil and provides multiple single-throw contacts for controlling high-current circuits, enabling reliable switching in industrial control panels and equipment where board-level installation is required.
Features and Benefits:
• 120V AC Coil minimises external drive circuitry requirements
• Four independent normally-open contacts enable simultaneous circuit control
• 25A switching capacity supports high-current load handling
• 250V AC switching rating for robust alternating-voltage applications
• 125V DC switching rating suitable for direct-current circuits
• Silver alloy contact surfaces reduce contact wear and maintain low resistance
• Four independent normally-open contacts enable simultaneous circuit control
• 25A switching capacity supports high-current load handling
• 250V AC switching rating for robust alternating-voltage applications
• 125V DC switching rating suitable for direct-current circuits
• Silver alloy contact surfaces reduce contact wear and maintain low resistance
Applications
• Suitable for motor control circuits in industrial automation
• Ideal for power distribution switching on control PCBs
• Used for relay-based contactors in electrical panels
• Can be used for interfacing high-current loads in machinery
• Suitable for switching DC loads in battery-backed systems
• Ideal for power distribution switching on control PCBs
• Used for relay-based contactors in electrical panels
• Can be used for interfacing high-current loads in machinery
• Suitable for switching DC loads in battery-backed systems
What Coil power does it require and how does that affect drive design?
The Coil consumes 2.6VA, which informs the required driver capacity and heat budget for the PCB track design.
How should PCB mounting be planned for thermal and mechanical considerations?
The device is a PCB-mounted relay with a Compact footprint
allow clearance for airflow and ensure solder joints accommodate up to 60°C ambient operation.
What contact performance can be expected in terms of electrical resistance?
Contact resistance is specified at 100mΩ, indicating low voltage drop across closed contacts for heavy-current switching.
Which approvals are present to aid conformity assessments?
The unit holds recognised CSA and UL approvals, assisting certification reviews for safety-compliant installations.
Approvals
UL; CSA
Related links
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 3PDT
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4PST-NO
- Omron Panel Power Relay 25A Switching Current, 3PDT
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Power Relay 25A Switching Current, 4 NO
