Omron Panel Power Relay, 240V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $112.00

View bulk pricing options

Subtotal (1 unit)*

$131.23

(exc. GST)

$144.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$131.23-
50 - 249$128.99$112.00
250 +$126.63$1,150.00

*price indicative

Packaging Options:
RS Stock No.:
684-0065
Mfr. Part No.:
G7J-3A1B-B 200/240VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

240V ac

Contact Configuration

3PST-NO, SPST-NC

Mount Type

Panel

Series

G7J

Terminal Type

Screw

Switching Current

25A

Switching Power

5.5kVA

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL

Width

34.5mm

Length

51.5mm

Coil Power

2.6VA

Height

64mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Omron G7J Series Power Relay, 240V AC Coil Voltage, 25A Switching Current - G7J-3A1B-B 200/240VAC


This power relay is a Compact electromechanical switching device designed for industrial control and automation tasks. It employs an AC-driven Coil to actuate multiple contacts, enabling the control of high-current circuits from low-power control signals. The unit is suitable for installations requiring screw-type connections and standard safety approvals for commercial equipment.

Features and Benefits:


• 240VAC Coil consuming 2.6VA for efficient control power use
• Three-pole changeover and single-pole break contacts for flexible circuit arrangements
• 25A switching capability supporting high-current loads
• 250V AC and 125V DC switching ratings for mixed-voltage systems
• Silver-alloy contacts delivering low 100mΩ conduction resistance
• Screw terminals with W-bracket mount for secure panel attachment

Applications


• Suitable for motor control contact switching in factory automation
• Ideal for switching heaters and resistive loads in process equipment
• Used for load transfer in power distribution panels
• Suitable for integration into control cabinets using screw Terminal wiring

What environmental temperatures can it tolerate in continuous operation?


It is rated to operate down to -25°C and up to 60°C, covering most indoor industrial environments.

How is the unit mounted within control panels?


It is fitted with a W-bracket mount that secures the relay to panels or rack rails using standard fasteners.

What approvals support its use in regulated installations?


The device carries CSA and UL approvals applicable to industrial electrical components.

What Terminal arrangement does it use for wiring?


The relay provides screw-type terminals for mechanical robustness and straightforward on-site wiring.

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy