Finder Flange Mount Power Relay, 24V ac Coil, 20A Switching Current, DPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
511-1199
Mfr. Part No.:
65.31.8.024.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Latching

No

Series

65 Series

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

62.2mm

Coil Resistance

74 Ω

Coil Power

2.2W

Height

36.5mm

Depth

32.2mm

Maximum Operating Temperature

+75°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

5 kVA

Application

Power

COO (Country of Origin):
IT

Finder 65 series Power Relay, 24V AC Coil Voltage, 20A Switching Current - 65.31.8.024.0000


This power relay, part of the 65 Series, is designed for a variety of high-performance applications. Offering a coil voltage of 24V AC, it features a robust design suitable for flange mounting. With a compact size of 62.2mm in length, 32.2mm in depth, and 36.5mm in height, this relay supports efficient switching capabilities vital in industrial environments.

Features & Benefits


• Supports SPST-NO and SPST-NC configurations for versatility
• Delivers a maximum switching current of 20A for power handling
• Quick connect terminals simplify installation and maintenance
• CE certified, ensuring compliance with safety standards
• Offers a life expectancy of 80,000 cycles for reliability
• Compact dimensions enhance installation flexibility in tight spaces

Applications


• Utilised in control panels for electrical distribution
• Employed in industrial washing machines for efficient operation
• Suitable for power generators and backup generators
• Used in Jacuzzis and hot tubs for safe heating control
• Effective in managing burners, boilers, and furnaces

What current limits should be considered when using this relay?


It can handle a maximum switching current of 20A and a peak current of 120A for brief durations, which makes it suitable for applications requiring high current loads.

How does the relay perform in extreme temperatures?


The operating temperature range is from -40°C to +75°C, ensuring reliable performance in various environmental conditions.

What type of connection do the terminals accommodate?


The relay features quick connect terminals, specifically Faston 250 connections, facilitating easier installation and swift wiring changes.

Can this relay handle AC and DC loads?


Yes, it is designed for compatibility with both AC and DC coils, making it versatile for different application requirements.

What is the insulation strength between the coil and contacts?


There is an isolation of 4 kV between the coil and contact terminals, enhancing the unit's safety during operation.

Approvals

UL; CSA; VDE

Each (In a Pack of 4)
$193.983
Each
$33.93
  • RS Stock No. 8047524
  • Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
Each
$34.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy