Finder Flange Mount Power Relay, 230V ac Coil, 20A Switching Current, SPST-NC, SPST-NO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
245-2122
Mfr. Part No.:
65.31.8.230.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST-NC, SPST-NO

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

62.2mm

Coil Resistance

7.25 kΩ

Coil Power

2.2W

Height

36.5mm

Maximum Operating Temperature

+75°C

Standards Met

CE, EAC

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Series

65 Series

Minimum Operating Temperature

-40°C

Depth

32.2mm

Life

80000 Cycles

Maximum Switching Power AC

5 kVA

Application

Power

COO (Country of Origin):
IT

Finder Series 65 Power Relay, SPDT Contact Configuration, 230V AC Coil Voltage - 65.31.8.230.0000


This power relay operates with a coil voltage of 230V AC and features reliable switching capabilities with a maximum switching power of 5kVA. It is an important component for automation, electronics, and mechanical sectors, managing high current loads to enhance performance and efficiency in electrical systems.

Features & Benefits


• Utilises a single-pole, double-throw design for versatile applications
• High switching current capacity of 20A for enhanced performance
• Flange mount design allows for easy installation and secure fitting
• Quick connect terminals simplify wiring and maintenance
• Constructed with silver alloy contacts for improved conductivity and longevity
• Provides isolation between coils and contacts at 4kV, ensuring user safety

Applications


• Used in industrial washing machines for efficient power management
• Suitable for burners and boilers, ensuring consistent operation
• Employed in Jacuzzis and hot tubs, managing power effectively
• Ideal for use with power generators and back-up generators
• Applied in electrical distribution panels to improve functionality

What is the operational temperature range for this relay?


It operates effectively between -40°C and +75°C, ensuring reliability in diverse environments.

How does the quick connect feature benefit installation?


This feature allows for quicker wiring and simplifies maintenance tasks, saving time during setup.

Is it necessary to configure the relay during installation?


No specific configuration is required

it is designed for straightforward installation and use.

Can the relay handle inductive loads?


Yes, it is rated for both resistive and inductive loads, making it versatile for a range of applications.

What type of contact material is used in this relay?


It features silver alloy contacts, which enhance conductivity and extend the lifespan.

Approvals

UL; CSA; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy