Finder Flange Mount Power Relay, 230V ac Coil, 30A Switching Current, DPST-2NO
- RS Stock No.:
- 248-2671
- Mfr. Part No.:
- 668282300303
- Brand:
- Finder
Stock information currently inaccessible
- RS Stock No.:
- 248-2671
- Mfr. Part No.:
- 668282300303
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPST-2NO | |
| Mounting Type | Flange Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Series | 66 | |
| Latching | No | |
| Maximum Switching Voltage AC | 440V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Current AC | 120 A | |
| Coil Power | 3.6W | |
| Standards Met | cURus, EAC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +75°C | |
| Contact Material | Silver Alloy | |
| Life | 100000 Cycles | |
| Isolation Coil To Contact | 6kV | |
| Number of Coils | Single | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V ac | ||
Contact Configuration DPST-2NO | ||
Mounting Type Flange Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Series 66 | ||
Latching No | ||
Maximum Switching Voltage AC 440V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 120 A | ||
Coil Power 3.6W | ||
Standards Met cURus, EAC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
Contact Material Silver Alloy | ||
Life 100000 Cycles | ||
Isolation Coil To Contact 6kV | ||
Number of Coils Single | ||
- COO (Country of Origin):
- ES
Finder Series 66 Power Relay, 230V AC Coil Voltage, 30A Switching Current - 668282300303
This power relay is designed for robust applications requiring reliable switching capabilities. Operating at 230V AC, this relay supports a switching current of up to 30A, making it suitable for a wide range of industrial operations. With a compact flange mount design, it ensures secure installation in various equipment setups.
Features & Benefits
• Single coil relay with reinforced insulation for enhanced safety
• DPST configuration allows for versatile circuit designs
• Contact material uses AgSnO2 for optimal conductivity
• Maximum switching voltage of 440V AC ensures high-voltage compatibility
• Mechanical life rated at 10 million cycles for durability
• Faston 250 connections simplify wiring and installation
• DPST configuration allows for versatile circuit designs
• Contact material uses AgSnO2 for optimal conductivity
• Maximum switching voltage of 440V AC ensures high-voltage compatibility
• Mechanical life rated at 10 million cycles for durability
• Faston 250 connections simplify wiring and installation
Applications
• Utilised in industrial washing machines efficiently managing high currents
• Suitable for control in burners, boilers, and furnaces for reliable operation
• Designed for air conditioners to ensure effective power switching
• Implemented in backup generators providing necessary power continuity
• Operates heavy-duty industrial motors and power generators in various settings
• Suitable for control in burners, boilers, and furnaces for reliable operation
• Designed for air conditioners to ensure effective power switching
• Implemented in backup generators providing necessary power continuity
• Operates heavy-duty industrial motors and power generators in various settings
What type of connection options are available for this relay?
The relay offers Faston 250 connections as well as flange mount configurations, allowing for flexible installation depending on your system's requirements.
How does this relay perform under extreme conditions?
With an operating temperature range of -40°C to +75°C, it is engineered to function effectively in both high and low temperature environments, ensuring reliability across various applications.
Can this relay handle inductive loads?
Yes, it is rated to switch inductive loads, making it suitable for starting motors and cycling capacitive devices effectively. It maintains performance under varying load conditions due to its robust design.
What safety features are incorporated into this relay?
The relay boasts reinforced insulation between coil and contacts, meeting specified standards, ensuring safe operation in demanding environments.
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
- Finder Flange Mount Power Relay 30A Switching Current, DPDT
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO
- Finder Flange Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, DPDT
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO
- Finder Flange Mount Non-Latching Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 16A Switching Current, DPST












