Panasonic PCB Automotive Relay, 12V dc Coil, 25A Switching Current, SPST

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.05

(exc. GST)

$7.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.05-
25 - 99$6.892%
100 +$6.783%

*price indicative

RS Stock No.:
334-0480
Mfr. Part No.:
CP1A-12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Automotive Relay

Contact Configuration

SPST

Mount Type

PCB

Series

CP

Terminal Type

Solder

Switching Current

25A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

225Ω

Maximum Operating Temperature

85°C

Height

9.5mm

Standards/Approvals

UL, CE, IEC, RoHS, TUV, VDE

Coil Power

640mW

Length

14mm

Width

13mm

Contact Material

Silver Alloy

COO (Country of Origin):
JP

Panasonic CP Series Automotive Relays


These miniature low profile automotive relays have been developed as a compact, flat, power type. Typical applications include defoggers, ignitions, heaters, accessories, power windows, ABS and various other automotive system functions.

Compact flat design (L14 x W13 x H9.5mm)

35A maximum carrying current

Supports capacitor loads required for power supply applications

Sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy