Wieland PCB Power Relay, 24V dc Coil, 20mA Switching Current, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
469-4261
Mfr. Part No.:
80.063.4032.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

flareMove

Terminal Type

Through Hole

Switching Current

20mA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

15.7mm

Coil Power

34W

Standards/Approvals

RoHS, VDE, IEC, UL, EN

Length

5mm

Height

28mm

Contact Material

Gold Plated

COO (Country of Origin):
DE

Terminal Block Relay Solid State


DIN rail mounting and only 6.2mm wide

Input voltages of 24Vdc up to 230V ac

Plug-in jumpers to link common potentials

Status LED

Marking facility

Approvals

UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy