Knipex 13 81 200 1-Piece Multifunction Pliers, 200mm Overall

Subtotal (1 unit)*

$137.89

(exc. GST)

$151.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.89

*price indicative

RS Stock No.:
267-6957
Distrelec Article No.:
110-35-720
Mfr. Part No.:
13 81 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Multifunction Pliers

Number of Pieces

1

Cutting Capacity

15 mm

Overall Length

200mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

Handle Type

Plastic Coated

ESD Safe

No

Finish

Head Polished

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
DE
The Knipex pliers use for electrical installation comes in 6 functions in one pair of pliers.Multifunctional pliers use for the electrical installation is use to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping wire ferrules.Smooth surfaces near the tips grip single cores without damaging them, serrated gripping surfaces and pipe grip for gripping flat and round material.Clear cut outside edge on the gripping surfaces for working on flush mounted junction boxes and deburring feed through holes.

Stripping holes for conductors of 0.75 to 1.5 millimetre square and 2.5 millimetre square

Crimping die for wire ferrules 0.5 to 2.5 millimetre square

Cable shears with induction hardened precision cutting edges for copper and aluminium cables up to 5 x 2.5 millimetre square or 15 mm

Slim dimensions for easy access

Bolted joint is precise, zero backlash operation of pliers

High grade special tool steel and forged, multi stage oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy