TE Connectivity PCB Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$303.64

(exc. GST)

$334.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$303.64

*price indicative

RS Stock No.:
715-0900
Mfr. Part No.:
V23054D1020F104 9-1393812-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

Cradle S

Terminal Type

Through Hole

Switching Current

5A

Switching AC Voltage

260V ac

Switching Power

500VA

Minimum Operating Temperature

-40°C

Switching DC Voltage

260V dc

Maximum Operating Temperature

70°C

Coil Resistance

630Ω

Height

30mm

Coil Power

914mW

Length

30mm

Standards/Approvals

IEC, RoHS

Width

19mm

Contact Material

Gold Plated

COO (Country of Origin):
DE

P Series cradle relay


Highly reliable multi purpose relay

Great variety of contact arrangements and materials to meet specific applications

Contacts for signal loads and currents up to 5A

Primarily intended for impulse operation

Sockets for easy and quick mounting of relays

  • RS Stock No. 6138022
  • Mfr. Part No. C12A21X24D
Each
$41.65
  • RS Stock No. 7948142
  • Mfr. Part No. G2R-2-S 24VDC (S)
Each
$24.03
  • RS Stock No. 8074453
  • Mfr. Part No. G2R-24 DC24
Each
$14.91
  • RS Stock No. 7821255
  • Mfr. Part No. R10-E1X2-V700
Each
$91.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy