Wieland DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.83

(exc. GST)

$26.21

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 196 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 05 January 2027

Units
Per unit
1 - 9$23.83
10 - 19$23.45
20 +$22.78

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
469-4182
Mfr. Part No.:
80.063.4032.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

flareMove

Terminal Type

Solder

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

75°C

Coil Power

28W

Length

5mm

Width

15mm

Standards/Approvals

VDE, RoHS, UL, IEC, EN

Height

28mm

Contact Material

Gold Plated

COO (Country of Origin):
DE

Terminal Block Relay Solid State


DIN rail mounting and only 6.2mm wide

Input voltages of 24Vdc up to 230V ac

Plug-in jumpers to link common potentials

Status LED

Marking facility

Approvals

UL and CSA

1 Box of 20
$537.71
  • RS Stock No. 1113052
  • Mfr. Part No. G2RV-SR700 DC24
Each
$44.49
  • RS Stock No. 1113056
  • Mfr. Part No. G2RV-SR701 DC24
Each
$43.34
  • RS Stock No. 2409257
  • Mfr. Part No. IK8800.11 DC24V
Each
$194.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy