Wieland PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 469-4249
- Mfr. Part No.:
- 80.063.4031.1
- Brand:
- Wieland
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.01
(exc. GST)
$15.41
(inc. GST)
- RS Stock No.:
- 469-4249
- Mfr. Part No.:
- 80.063.4031.1
- Brand:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | flareMove | |
| Terminal Type | Through Hole | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 5mm | |
| Width | 15.7mm | |
| Coil Power | 47W | |
| Standards/Approvals | VDE, UL, RoHS, IEC, EN | |
| Height | 28mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series flareMove | ||
Terminal Type Through Hole | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 75°C | ||
Length 5mm | ||
Width 15.7mm | ||
Coil Power 47W | ||
Standards/Approvals VDE, UL, RoHS, IEC, EN | ||
Height 28mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
Terminal Block Relay Solid State
DIN rail mounting and only 6.2mm wide
Input voltages of 24Vdc up to 230V ac
Plug-in jumpers to link common potentials
Status LED
Marking facility
Approvals
UL and CSA
Related links
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Fujitsu PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT

