Finder DIN Rail Power Relay, 24V dc Coil, 16A Switching Current, DPST
- RS Stock No.:
- 286-4994
- Distrelec Article No.:
- 136-70-166
- Mfr. Part No.:
- 202290244000
- Brand:
- Finder
Subtotal (1 unit)*
$88.34
(exc. GST)
$97.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.34 |
*price indicative
- RS Stock No.:
- 286-4994
- Distrelec Article No.:
- 136-70-166
- Mfr. Part No.:
- 202290244000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 2.7kΩ | |
| Width | 17.4mm | |
| Coil Power | 6.5VA | |
| Standards/Approvals | EN 60601-1, EN 60669 | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 2.7kΩ | ||
Width 17.4mm | ||
Coil Power 6.5VA | ||
Standards/Approvals EN 60601-1, EN 60669 | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 20 Power Relay, 24V DC Coil Voltage, 16A Switching Current - 202290244000
This power relay is designed for efficient automation solutions, specifically utilising a DPST contact configuration. With a coil voltage of 24V DC, it is suitable for various control circuits. The device is compact, designed for DIN rail mounting, and is capable of handling a maximum switching current of 16A.
Features & Benefits
• Single-phase switch with two normally open contacts for versatile usage
• Switching capability up to 30A for reliable high-current operations
• Screw terminal connections facilitate easy installation and maintenance
• Mechanical life of 100,000 cycles enhances longevity and reliability
Applications
• Ideal for controlling blinds, grilles, and shutters
• Efficient lighting management in hotels and hospitals
• Utilised for bedroom and living room light control
• Suitable for automation in electrical and mechanical systems
What is the maximum switching voltage and current for this device?
The maximum switching voltage is 400V AC and 110V DC, with a rated current of 16A and a peak current of 30A.
How does the coil voltage affect operation?
A 24V DC coil voltage allows for low-voltage operation, making it suitable for diverse automation applications while ensuring safety and efficiency.
What are the requirements for connecting illuminated push buttons?
An additional module (Type 026.00) is required for connecting up to 15 illuminated push buttons in parallel with the relay coil, allowing easier integration into control systems.
Can this relay function in extreme temperatures?
Yes, it operates within a temperature range of -40°C to +40°C, making it suitable for various indoor and outdoor applications.
How is the relay mounted and connected?
The relay mounts on a standard 35mm DIN rail and features screw terminals for secure electrical connections, facilitating straightforward installation.
- RS Stock No. 2254644
- Mfr. Part No. 20.23.9.024.4000
Each
$74.97
- RS Stock No. 2254642
- Mfr. Part No. 20.22.9.012.4000
Each
$74.74
- RS Stock No. 2254646
- Mfr. Part No. 20.28.9.012.0000
Each
$44.92
- RS Stock No. 2826676
- Mfr. Part No. 623390244300
Each
$48.08
Related links
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 20A Switching Current, DPST
- Finder DIN Rail Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Siemens DIN Rail Power Relay 16A Switching Current, DPST











