Finder DIN Rail Power Relay, 12V dc Coil, 16A Switching Current, DPST

Subtotal (1 unit)*

$74.74

(exc. GST)

$82.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.74

*price indicative

RS Stock No.:
225-4642
Distrelec Article No.:
136-70-165
Mfr. Part No.:
20.22.9.012.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPST

Mount Type

DIN Rail

Series

20

Switching Voltage

1.5kV

Terminal Type

Screw

Switching Current

16A

Height

84mm

Width

17.4mm

Length

58mm

Standards/Approvals

EN 60669, EN 60601-1 2 x MOPP

COO (Country of Origin):
IT

Finder Series 20 Modular Step Relay, 12V DC Coil Voltage, 16A Switching Current - 20.22.9.012.4000


This modular step relay is designed for efficient control in various automation applications. With a compact DIN rail mounting setup, it measures 17.4mm wide and operates on a coil voltage of 12V DC. Its dual-pole contact configuration is capable of handling up to 16A, making it ideal for managing diverse electrical operations reliably.

Features & Benefits


• Features a DPST configuration for versatile switching options

• Utilises screw terminals for secure and straightforward connections

• Rated for 100,000 cycles of electrical life for durability

• Designed to operate within -40°C to +40°C temperature range

• Meets CE and EAC standards for compliance assurance

• Supports a maximum switching voltage of 400V AC

Applications


• Controls lighting in corridors of hotels and offices

• Automates the operation of blinds, grilles, and shutters

• Suitable for living room and bedroom lighting control

• Can control illuminated push buttons with an additional component

What type of contact configuration does it offer, and what are its capacities?


The relay features a dual-pole contact configuration with a capacity of 16A for reliable switching operations, accommodating various load types in automation settings.

How is this relay mounted and what are its enclosure ratings?


It is designed for easy DIN rail mounting and has an IP20 protection category, ensuring suitable operation for non-hazardous environments.

What kind of voltage and current can be managed by this relay?


It can safely switch voltages up to 400V AC and handle currents reaching 30A, making it versatile for high-power applications.

Can this device operate in extreme temperatures?


Yes, it is engineered to function effectively in ambient temperatures ranging from -40°C to +40°C, ensuring reliability in diverse conditions.

  • RS Stock No. 2254646
  • Mfr. Part No. 20.28.9.012.0000
Each
$44.92
  • RS Stock No. 5111133
  • Mfr. Part No. 22.22.9.012.4000
Each
$75.83
  • RS Stock No. 5111177
  • Mfr. Part No. 22.23.9.012.4000
Each
$77.61
  • RS Stock No. 2482521
  • Mfr. Part No. 623190124800
Each (In a Pack of 10)
$50.269

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy