Finder DIN Rail Power Relay, 24V dc Coil, 16A Switching Current
- RS Stock No.:
- 225-4644
- Distrelec Article No.:
- 136-70-169
- Mfr. Part No.:
- 20.23.9.024.4000
- Brand:
- Finder
Subtotal (1 unit)*
$74.97
(exc. GST)
$82.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.97 |
*price indicative
- RS Stock No.:
- 225-4644
- Distrelec Article No.:
- 136-70-169
- Mfr. Part No.:
- 20.23.9.024.4000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Voltage | 1.5kV | |
| Switching Current | 16A | |
| Length | 58mm | |
| Width | 17.4mm | |
| Standards/Approvals | EN 60669, EN 60601-1 2 x MOPP, IP 20 | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Voltage 1.5kV | ||
Switching Current 16A | ||
Length 58mm | ||
Width 17.4mm | ||
Standards/Approvals EN 60669, EN 60601-1 2 x MOPP, IP 20 | ||
Height 84mm | ||
- COO (Country of Origin):
- IT
Finder Series 20 Modular Step Relay, 24V DC Coil Voltage, 16A Switching Current - 20.23.9.024.4000
This modular step relay is designed for automation tasks in various settings, including lighting control and motor management for blinds and shutters. With a compact design that fits standard DIN rail mountings, it accommodates a 24V DC coil voltage, embodying the reliability and efficiency needed for modern electrical applications.
Features & Benefits
• Supports switching currents of up to 30A for robust performance
• Offers SP-NC and SP-NO contact configurations for versatile use
• Designed with screw terminal connections for secure installations
• Meets CE certification, indicating adherence to safety standards
• Features a mechanical test button for easy operation checks
• Built with AgSnO2 contact material for enhanced durability
Applications
• Utilised in automation systems for operating blinds and shutters
• Facilitates lighting control in corridors of hotels and hospitals
• Employed for bedroom and living room lighting management
• Useful in industrial settings for reliable motor control integration
What is the maximum operating temperature for this product?
The maximum operating temperature is +40°C, ensuring effective performance under standard conditions.
What are the dimensions for installing this relay?
The relay is specifically designed to mount on a 35mm DIN rail, making it compatible with standard rails used in various installations.
How does the contact material affect the relay's performance?
The use of AgSnO2 contact material provides superior electrical conductivity and longevity, resulting in reliable performance across numerous cycles.
What safety standards does this relay comply with?
This relay complies with CE standards, ensuring that it meets essential health, safety, and environmental protection requirements for electrical devices.
- RS Stock No. 2864994
- Mfr. Part No. 202290244000
Each
$88.34
- RS Stock No. 2409235
- Mfr. Part No. IK8800.01 DC24V
Each
$132.20
- RS Stock No. 2114120
- Mfr. Part No. LZX:RT315024
Each
$44.39
- RS Stock No. 2409257
- Mfr. Part No. IK8800.11 DC24V
Each
$194.27
Related links
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Finder DIN Rail Power Relay 16A Switching Current, 1 NO/1 NC
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- Finder DIN Rail Power Relay 16A Switching Current, SPST












