Finder Flange Power Relay, 12V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 282-6700
- Mfr. Part No.:
- 653190124300
- Brand:
- Finder
Subtotal (1 unit)*
$42.08
(exc. GST)
$46.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.08 |
*price indicative
- RS Stock No.:
- 282-6700
- Mfr. Part No.:
- 653190124300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Flange | |
| Series | 65 | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 7.5kVA | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 37.3kΩ | |
| Coil Power | 2.2VA | |
| Standards/Approvals | cURus, EAC | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Flange | ||
Series 65 | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 400V ac | ||
Switching Power 7.5kVA | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 37.3kΩ | ||
Coil Power 2.2VA | ||
Standards/Approvals cURus, EAC | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
Finder Series 65 Power Relay, 12V DC Coil Voltage, 30A Switching Current - 653190124300
This power relay is designed for high-performance applications, operating at a coil voltage of 12V DC. It features a single-pole single-throw (SPST) configuration and is mounted using a flange mount. With a robust switching current of 30A and a maximum switching voltage of 400V AC, it ensures reliable performance in demanding environments. This relay operates efficiently across a wide temperature range, from -40°C to +75°C, making it suitable for various industrial applications.
Features & Benefits
• Offers a maximum switching current of 120A for brief periods
• Built with AgSnO2 contact material for durability
• Achieves a mechanical life of up to 50,000 cycles
• Certified to meet cURus and EAC standards for safety
• Coils are available for both AC and DC applications
• Provides isolation between coil and contact at 4kV
Applications
• Used in industrial washing machines for precise control
• Suitable for power generators ensuring stability and reliability
• Employed in Jacuzzis and hot tubs for safety features
• Ideal for managing the operation of burners and furnaces
• Utilised in electrical distribution panels for effective performance
What is the maximum current handling capability for this relay?
The relay can handle a peak current of 120A for a duration of 5 milliseconds, ensuring it can manage high transient loads effectively.
How does this relay perform in extreme temperatures?
This relay operates reliably in temperatures ranging from -40°C to +75°C, making it versatile for various harsh environments.
What benefits does the contact material provide?
The AgSnO2 contact material enhances durability while reducing the risk of welding during operation, ensuring long-term functionality.
What is the isolation voltage between the coil and contacts?
This relay provides an isolation of 4kV between the coil and the contact, enhancing safety and preventing electrical faults.
How many cycles can this relay operate without failure?
The relay boasts a mechanical life of up to 50,000 cycles, ensuring longevity in high-demand applications.
Related links
- Finder Flange Power Relay 30A Switching Current, DPST
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, DPST
- Omron Flange Power Relay 30A Switching Current, SPST
- Finder Flange Relay 30A Switching Current, 2 CO
