Finder Flange Power Relay, 230V dc Coil, 30A Switching Current, 1 NO

Subtotal (1 unit)*

$52.31

(exc. GST)

$57.54

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship
  • Plus 174 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.31

*price indicative

RS Stock No.:
282-6699
Mfr. Part No.:
653182304300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

230V dc

Contact Configuration

1 NO

Mount Type

Flange

Series

65

Terminal Type

FASTON

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

7.3kΩ

Maximum Operating Temperature

75°C

Length

57.2mm

Width

32.2mm

Height

36.5mm

Coil Power

1.3W

Standards/Approvals

No

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 65 Power Relay, 230V DC Coil Voltage, 30A Switching Current - 653182304300


This power relay is designed for versatile applications in industrial settings. It is a single-pole, double-throw (SPDT) relay that operates at a coil voltage of 230V DC. This relay is engineered to handle switching currents of up to 30A, making it suitable for high-demand scenarios. Its robust construction features a flange mount design, ensuring ease of installation in various environments.

Features & Benefits


• High current capacity supports reliable switching of up to 30A

• Operates efficiently under a wide temperature range of -40°C to +75°C

• Compact flange mount design simplifies installation in tight spaces

• Maximum switching voltage of 400V AC ensures versatility in applications

Applications


• Utilised in industrial washing machines for effective control

• Suitable for powering burners and boilers in heating systems

• Effective in control panels for electrical distribution

• Ideal for use in power generators and back-up systems

• Compatible with Jacuzzi and hot tub systems for reliable operation

What is the maximum peak current capability of this device?


The relay can handle a maximum peak current of 120A for 5 milliseconds on the normally open contact, ensuring it can withstand brief high-load conditions.

How does the relay manage electrical and mechanical life?


The mechanical life of the relay extends to 10 million cycles for AC/DC, with its electrical life rated at 80,000 cycles under standard load conditions, reflecting its durability in demanding applications.

What is the significance of the contact material used?


The AgSnO2 contact material ensures excellent conductivity and longevity, reducing the likelihood of contact welding under high-current scenarios, thus enhancing reliability.

  • RS Stock No. 2826700
  • Mfr. Part No. 653190124300
Each
$42.08
  • RS Stock No. 2826697
  • Mfr. Part No. 653181104300
Each
$49.65
  • RS Stock No. 2826702
  • Mfr. Part No. 653190484300
Each
$51.65
  • RS Stock No. 2826701
  • Mfr. Part No. 653190244300
Each
$44.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy