Aratas Flange Power Relay, 12V dc Coil, 30A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.99

(exc. GST)

$21.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 30 November 2026
  • Plus 49 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$19.99
25 - 49$19.00
50 - 99$18.05
100 - 499$17.12
500 +$16.27

*price indicative

Packaging Options:
RS Stock No.:
684-0166
Distrelec Article No.:
137-19-606
Mfr. Part No.:
G7L-1A-TUB 12DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

Flange

Series

G7L

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-25°C

Switching Power

6.6kVA

Switching AC Voltage

250V ac

Coil Resistance

75Ω

Maximum Operating Temperature

60°C

Width

33.5mm

Coil Power

1.9W

Height

47mm

Length

68.5mm

Standards/Approvals

UL, TUV, RoHS, IEC, CSA

Contact Material

Silver Alloy

COO (Country of Origin):
ID

PCB Mounting & Plug-in - Power Relays - G7L Series


Relay compatible with momentary voltage drops up to 50% of rated voltage

High capacity and high dielectric strength

Flame-resistance UL94V-0 insulation material

Choice of connection types available - quick-connect or PCB terminals

Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy