Finder Flange Power Relay, 110V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 282-6697
- Mfr. Part No.:
- 653181104300
- Brand:
- Finder
Subtotal (1 unit)*
$49.65
(exc. GST)
$54.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.65 |
*price indicative
- RS Stock No.:
- 282-6697
- Mfr. Part No.:
- 653181104300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | Flange | |
| Series | 65 | |
| Switching Current | 30A | |
| Switching DC Voltage | 220V dc | |
| Switching Power | 7.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 19.8kΩ | |
| Standards/Approvals | No | |
| Coil Power | 2.2W | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration 1 NO | ||
Mount Type Flange | ||
Series 65 | ||
Switching Current 30A | ||
Switching DC Voltage 220V dc | ||
Switching Power 7.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 19.8kΩ | ||
Standards/Approvals No | ||
Coil Power 2.2W | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder Power relay for various application. It features a compact design, high switching capacity and reliable performance with 20 A rated contact and the AgSnO2 material the maximum peak current is 120 A.
CSA and EAC approved
Cadmium Free option available
Related links
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Mount Non-Latching Relay 30A Switching Current, DPST
- Finder Flange Power Relay 30A Switching Current, DPST
- Finder Flange Power Relay 30A Switching Current, DPST
