Finder Flange Power Relay, 230V dc Coil, 20A Switching Current, 1 NO/1 NC

Subtotal (1 unit)*

$47.79

(exc. GST)

$52.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.79

*price indicative

RS Stock No.:
282-6698
Mfr. Part No.:
653182304000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

230V dc

Contact Configuration

1 NO/1 NC

Mount Type

Flange

Series

65

Switching Current

20A

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching Power

7.5kVA

Maximum Operating Temperature

75°C

Coil Power

2.2VA

Standards/Approvals

No

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT

Finder Series 65 Power Relay, 230V AC Coil Voltage, 20A Switching Current - 653182304000


This power relay is designed for efficient control in various applications, delivering a 20A switching current and operating at a Coil voltage of 230V AC. The SPDT relay configuration offers enhanced versatility, making it suitable for a range of industrial tasks. With its reliable flange mount design, it ensures secure installation.

Features & Benefits


• Supports a maximum Peak current of 120A on NO contact

• CE certified for safety and compliance with standards

• Constructed with Durable AgSnO2 contacts for longevity

• Suitable for a wide temperature range, from -40°C to +75°C

Applications


• Ideal for control in industrial motors and automated systems

• Suitable for powering burners, boilers, and furnaces

• Used in hot tubs and Jacuzzis for reliable water heating

• Perfect for in backup power generation systems

• Utilised in electrical distribution panels for efficient switching

What is the maximum voltage the relay can handle?


The relay can handle a maximum switching voltage of 400V AC and 220V DC, providing flexibility in various applications.

How long can I expect this relay to last under normal conditions?


With a mechanical life of up to 800,000 cycles, this relay ensures remarkable durability under typical operational conditions.

What kind of applications is this relay suitable for in industrial settings?


This relay is well-suited for use in industrial motors, power generators, and automated control systems due to its robust design and reliable performance.

  • RS Stock No. 2482625
  • Mfr. Part No. 653190480000
Each (In a Pack of 10)
$42.588
  • RS Stock No. 2826700
  • Mfr. Part No. 653190124300
Each
$42.08
  • RS Stock No. 2826699
  • Mfr. Part No. 653182304300
Each
$52.31
  • RS Stock No. 2826702
  • Mfr. Part No. 653190484300
Each
$51.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy