TE Connectivity Flange Power Relay, 110V dc Coil, 30A Switching Current, DPST

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save $65.82

View bulk pricing options

Subtotal (1 bag of 30 units)*

$1,316.70

(exc. GST)

$1,448.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
30 - 30$43.89$1,316.70-
60 - 90$42.793$1,283.79$65.82
120 +$42.135$1,264.05$210.60

*price indicative

RS Stock No.:
164-0206
Mfr. Part No.:
T92S7D22-110
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

Flange

Series

T92

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-55°C

Coil Resistance

7.3kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

34.5mm

Height

38mm

Length

68.6mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

TE Connectivity T92 Series PCB and Panel Mount Relays


T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).

T92 series relays with part numbers T92XXX1X-XX are PCB mount

T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals

T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities

New screw terminal version

Operating Temperature Range: -40 → +65°C

Contact Material AgCdO

Each
$51.48
Each
$37.25
  • RS Stock No. 2355475
  • Mfr. Part No. T92P7D22-24 7-1393211-1
Each
$45.59
  • RS Stock No. 2355469
  • Mfr. Part No. T92P7D22-12 6-1393211-9
Each
$66.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy