Molex, 19154 Butt Splice Connector, Red, Insulated, Tin 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$6.30

(exc. GST)

$6.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80$0.315$6.30-
100 - 220$0.303$6.063%
240 - 480$0.29$5.807%
500 +$0.279$5.5811%

*price indicative

RS Stock No.:
287-2232
Mfr. Part No.:
191540004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt

Product Type

Splice Connector

Overall Length

24.9mm

Diameter

6.1mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Insulated

Colour

Red

Series

19154

Contact Material

Copper

Termination Type

Tin

Contact Plating

Tin

Standards/Approvals

REACH, IEC-62474, IPC 1752A Class C, RoHS, E32244

COO (Country of Origin):
US
The Molex InsulKrimp Butt Splice is a reliable connector designed for 18 to 22 AWG wire. It features a closed barrel and is made from high-quality materials, including copper for the metal and tin for the plating. The splice is rated for a maximum voltage of 600V and can withstand temperatures ranging from -40°C to +105°C. With its PVC insulation and 94V-0 flammability rating, this butt splice ensures safe and secure connections. It is suitable for a wide range of applications and is compliant with various industry standards, including EU RoHS and REACH SVHC.

Closed barrel for secure connections

Made from high-quality copper and tin materials

Rated for a maximum voltage of 600V

Wide operating temperature range of -40°C to +105°C

PVC insulation with 94V-0 flammability rating

Compliant with EU RoHS and REACH SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy