Aratas PCB Power Relay, 12V dc Coil, 20A Switching Current, 1 NO
- RS Stock No.:
- 277-8720
- Mfr. Part No.:
- G5PZ-1A4-E-DC12
- Brand:
- Aratas
Subtotal (1 unit)*
$6.46
(exc. GST)
$7.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.46 |
*price indicative
- RS Stock No.:
- 277-8720
- Mfr. Part No.:
- G5PZ-1A4-E-DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | G5PZ | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Width | 10.5mm | |
| Standards/Approvals | EN/IEC, CSA, CQC Certified, TÜV Certified, UL, VDE Certified | |
| Length | 24mm | |
| Coil Power | 530mW | |
| Height | 25mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series G5PZ | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Width 10.5mm | ||
Standards/Approvals EN/IEC, CSA, CQC Certified, TÜV Certified, UL, VDE Certified | ||
Length 24mm | ||
Coil Power 530mW | ||
Height 25mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Omron G5PZ Series Power Relay, 12V DC Coil Voltage, 20A Switching Current - G5PZ-1A4-E-DC12
This power relay is designed for demanding industrial applications, operating at a Coil voltage of 12 V DC. Ideal for PCB mount installations, it features a single-pole, single-throw normally open (SPST-NO) configuration. The relay is capable of handling a switching current of 20A, making it suitable for high voltage applications. With robust construction, it operates effectively within a temperature range of -40°C to +70°C.
Features & Benefits
• Designed for easy PCB mounting, simplifying installation
• SPST-NO configuration ensures efficient control of circuits
• Supports a maximum switching voltage of 250V AC
• Durable Ag alloy contacts enhance operational longevity
• High performance with a lifespan of 2 million cycles
• Coil power of 530mW optimises energy efficiency
• SPST-NO configuration ensures efficient control of circuits
• Supports a maximum switching voltage of 250V AC
• Durable Ag alloy contacts enhance operational longevity
• High performance with a lifespan of 2 million cycles
• Coil power of 530mW optimises energy efficiency
Applications
• Used for controlling motors and machines in automation systems
• Ideal for switching power in electronic devices
• Suitable for industrial equipment requiring high-voltage management
• Utilised in HVAC systems for reliable operation
• Effective in security systems for circuit control
• Ideal for switching power in electronic devices
• Suitable for industrial equipment requiring high-voltage management
• Utilised in HVAC systems for reliable operation
• Effective in security systems for circuit control
What is the significance of the relay's contact material?
The Ag alloy contacts provide improved conductivity and reduced contact erosion, which enhances reliability and increases the life expectancy, making it particularly effective in high-frequency switching applications.
How does the Coil resistance affect the relay's performance?
With a Coil resistance of 272Ω, the relay is optimised to protect against excessive current, ensuring stable performance while maintaining low power consumption during operation.
What is the maximum switching current capacity for this relay?
This relay can handle a maximum switching current of 20A for AC applications and 100mA for DC applications, allowing it to manage a range of load types in various scenarios.
Related links
- Omron PCB Power Relay 20A Switching Current, 1 NO
- Omron PCB Power Relay 20A Switching Current, 1 NO
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB 5V dc Coil SPST-NO
- Omron PCB Power Relay 20A Switching Current, SPST
- Omron PCB Power Relay 20A Switching Current, DPDT
- Omron Power Relay 20A Switching Current, SPST
